Filter Your Search
1 - 2 of 2 results
|
THJD336M020RJN
Kyocera AVX Components
|
$1.5759 | Yes | Yes | Active | 33 µF | 20 V | 82 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.6 µA | 0.06 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
THJD336M020RJNV
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 20 V | 82 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.6 µA | 0.06 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |