Filter Your Search
1 - 10 of 82 results
|
TIBPAL20L8-7MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | 14 | 6 | OT PLD | MILITARY | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
8412901LA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 28.5 MHz | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T24 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
8412901XA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | HQCCN, LCC28,.45SQ | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
8412901KA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 28.5 MHz | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.085 mm | 14.355 mm | 2.29 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
TIBPAL20L8-20MFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 14 | 6 | OT PLD | MILITARY | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
5962-87671013A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
TIBPAL20L8-5CFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 74 MHz | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 75 °C | 220 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
TIBPAL20L8-10CNT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||||||||
|
TIBPAL20L8-10CFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QFN | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||||||
|
TIBPAL20L8-20MW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 14 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 |