Filter Your Search
1 - 10 of 232 results
|
TIBPAL20R6-15CNT
Texas Instruments
|
$3.4213 | Yes | Yes | Obsolete | 5 V | 18 ns | 14 | 8 | 12 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 37 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e4 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
TIBPAL20R4-20MJTB
Texas Instruments
|
$32.0819 | Yes | No | Active | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
5962-8767104LA
Texas Instruments
|
$32.3689 | Yes | No | Active | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
8412902LA
Texas Instruments
|
$37.4772 | Yes | No | Active | 5 V | 20 ns | 12 | 8 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
8412904LA
Texas Instruments
|
$44.4140 | Yes | No | Active | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
TIBPAL20R8-20MJTB
Texas Instruments
|
$49.0244 | Yes | No | Active | 5 V | 20 ns | 12 | 8 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.31.00.01 | Texas Instruments | 3A001.A.2.C | ||||
|
5962-87671043A
Texas Instruments
|
$58.4144 | Yes | No | Active | 5 V | 25 ns | 16 | 8 | 12 | 4 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||
|
JM38510/50504BLA
Texas Instruments
|
$116.0657 | Yes | No | Active | 5 V | 25 ns | 12 | 4 | OT PLD | MIL-M-38510 Class B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | 1 EXTERNAL CLOCK; REGISTER PRELOAD | 40 MHz | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | Texas Instruments | 3A001.A.2.C | ||||||||||
|
JM38510/50502BLA
Texas Instruments
|
$121.3578 | Yes | No | Active | 5 V | 20 ns | 12 | OT PLD | MIL-M-38510 Class B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | 40 MHz | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | Texas Instruments | 3A001.A.2.C | ||||||||||||
|
JM38510/50503BLA
Texas Instruments
|
$158.0068 | No | No | Obsolete | 5 V | 25 ns | 12 | 2 | OT PLD | MIL-M-38510 Class B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | 3A001.A.2.C |