Filter Your Search
1 - 10 of 14 results
|
TIL111M
onsemi
|
$0.3389 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | 50 % | UL APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | TIN | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
TIL111VM
onsemi
|
$0.3541 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | 50 % | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | TIN | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
TIL111MTA-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | UL, VDE APPROVED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||||||||
|
TIL111M
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 12.5 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | ||||||||||||||
|
TIL111TVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | 50 % | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TUBE | ONSEMI | DIP-6 | N06D | compliant | Transistor Outputs | onsemi | ||||||||||
|
TIL111SVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | 50 % | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TUBE | ONSEMI | N06C | compliant | Transistor Outputs | ||||||||||||
|
TIL111S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 150 mW | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
TIL111SM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | 50 % | UL APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TUBE | ONSEMI | N06C | compliant | Transistor Outputs | ||||||||||||
|
TIL111M-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | 12.5 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | ||||||||
|
TIL111VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | DIP | 6 |