Filter Your Search
1 - 10 of 18 results
|
TLE4269GLXUMA2
Infineon Technologies AG
|
$1.1414 | Yes | Obsolete | 45 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G20 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SO-20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||||
![]() |
TLE4269GXUMA1
Infineon Technologies AG
|
$1.7400 | Yes | Yes | End Of Life | 45 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | 1998-11-01 | ||||||||||
|
TLE4269GMXUMA2
Infineon Technologies AG
|
$1.9164 | Yes | End Of Life | 45 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e4 | 2A | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||||
![]() |
TLE4269GMNTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 45 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | Not Qualified | 150 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 14 | ||||||||||||||||||
![]() |
TLE4269GXUMA2
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 45 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G8 | e3 | 2A | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||||
![]() |
TLE4269GL
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 45 V | 5 V | 500 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.04 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G20 | e3 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | SO-20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOIC | 20 | ||||
![]() |
TLE4269GMXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 45 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e3 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOIC | 14 | 1998-11-01 | |||||||||
![]() |
TLE4269GLXUMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 45 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G20 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 20 | ||||||||||||||
|
TLE4269GL
Siemens
|
Check for Price | Transferred | 45 V | 5 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G20 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
![]() |
TLE4269G
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 45 V | 5 V | 500 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.04 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SO-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOIC | 8 |