Filter Your Search
1 - 2 of 2 results
|
TLE7276-2E
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 42 V | 5.5 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | 3 | 150 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | HLSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||
|
TLE72762EXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 42 V | 5.5 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e3 | 3 | 150 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | SSOP-14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |