Filter Your Search
1 - 4 of 4 results
|
TLJR226M010S3800
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 48 mA | 20 % | 0805 | 3.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 13 Inch | YES | Pure Tin (Sn) | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | |||
|
TLJR226M010R3800
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TLJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
TLJR226M010R3800
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 48 mA | 20 % | 0805 | 3.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Pure Tin (Sn) | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | |||
|
TLJR226M010R3800
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TLJ | 2 | KYOCERA CORP | , | unknown | EAR99 |