Filter Your Search
1 - 10 of 50 results
|
TLP281-4(GB,F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | TOSHIBA CORP | LEAD FREE PACKAGE-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP281(V4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP281(GB-TP,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | MINI FLAT, 11-3A1, 4 PIN | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||
|
TLP281(GB-TP)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 50 % | 200 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | |||||||||||||
|
TLP281(GB)(V4)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | TOSHIBA CORP | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
TLP281-4(GB-TP,J,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||||
|
TLP281-4(GB-TP,J,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | TOSHIBA CORP | compliant | Transistor Outputs | Toshiba | ||||||||||||
|
TLP281-4
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | TIN LEAD | TOSHIBA CORP | MINI FLAT PACKAGE-16 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||
|
TLP281(BL-TP,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
TLP281
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | MINI FLAT PACKAGE-4 | unknown | Transistor Outputs | Toshiba |