Filter Your Search
1 - 4 of 4 results
|
TLV1117CDCYR
Texas Instruments
|
$0.3964 | Yes | Yes | Active | 15 V | 2.7 V | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.7 V | 1.25 V | BIPOLAR | 3.75 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TLV1117CDCY
Texas Instruments
|
$0.4832 | Yes | Yes | Active | 15 V | 2.7 V | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.7 V | 1.25 V | BIPOLAR | 3.75 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TLV1117CDCYG3
Texas Instruments
|
$0.5985 | Yes | Yes | Active | 15 V | 2.7 V | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.7 V | 1.25 V | BIPOLAR | 3.75 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TLV1117CDCYRG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | 2.7 V | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.7 V | 1.25 V | BIPOLAR | 3.75 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |