Filter Your Search
1 - 2 of 2 results
|
TLV2252AIPWR
Texas Instruments
|
$1.1748 | Yes | Yes | Active | 850 µV | 0.12 V/us | 1 nA | 125 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.05 V/us | 16 V | AUTOMOTIVE | 200 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 83 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2252AIPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 mV | 0.1 V/us | 1 nA | 150 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.05 V/us | 16 V | AUTOMOTIVE | 187 | 10000 | R-PDSO-G8 | Not Qualified | e4 | 77 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |