Filter Your Search
1 - 2 of 2 results
|
TLV2442CPWR
Texas Instruments
|
$0.7343 | Yes | Yes | Obsolete | 2 mV | 0.02 V/us | 60 pA | 300 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 0.65 V/us | 12 V | COMMERCIAL | 52 | 700 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2442CPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 1.3 V/us | 60 pA | 2.2 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 0.65 V/us | 12 V | COMMERCIAL | 1750 | 400 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |