Parametric results for: TLV2471IDBV OP AMP SOT23-... under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: tlv2471idbv
Select parts from the table below to compare.
Compare
Compare
TLV2471IDBVR
Texas Instruments
$1.1856 Yes Yes Active 2.2 mV 1.5 V/us 300 pA 900 µA 64 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 0.6 V/us 7 V AUTOMOTIVE 2800 25000 NO R-PDSO-G5 Not Qualified e4 84 dB 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2471IDBVTG4
Texas Instruments
$1.3615 No Active 2.2 mV 1.5 V/us 300 pA 900 µA 64 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 0.6 V/us 7 V AUTOMOTIVE 2800 25000 NO R-PDSO-G5 Not Qualified e4 84 dB 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2471IDBVT
Texas Instruments
$1.7345 Yes Yes Active 2.2 mV 1.5 V/us 300 pA 900 µA 64 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 0.6 V/us 7 V AUTOMOTIVE 2800 25000 NO R-PDSO-G5 Not Qualified e4 84 dB 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2471IDBVRG4
Texas Instruments
Check for Price No Active 2.2 mV 1.5 V/us 300 pA 900 µA 64 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 0.6 V/us 7 V AUTOMOTIVE 2800 25000 NO R-PDSO-G5 Not Qualified e4 84 dB 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2471IDBV
Texas Instruments
Check for Price Obsolete 2.4 mV 1.4 V/us 300 pA 1 mA 58 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO NO NO 0.6 V/us 7 V AUTOMOTIVE 2800 25000 NO R-PDSO-G5 Not Qualified 78 dB 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TUBE YES GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 unknown EAR99 8542.33.00.01
TLV2471IDBVTR
Texas Instruments
Check for Price Obsolete 2.4 mV 1.4 V/us 300 pA 1 OPERATIONAL AMPLIFIER 3 V CMOS 7 V AUTOMOTIVE 2800 R-PDSO-G5 Not Qualified e4 78 dB 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 unknown EAR99 8542.33.00.01