Filter Your Search
1 - 4 of 4 results
|
TLV431ALPRAG
onsemi
|
$0.6186 | Yes | Active | 1.24 V | 1.215 V | 1.265 V | 20 mA | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
TLV431ALPRA
Motorola Semiconductor Products
|
Check for Price | Transferred | 1.24 V | 16 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 0.501 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TLV431ALPRA
onsemi
|
Check for Price | No | Obsolete | 1.24 V | 1.215 V | 1.265 V | 20 mA | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
TLV431ALPRA
Motorola Mobility LLC
|
Check for Price | Transferred | 1.24 V | 16 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 0.501 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 |