Filter Your Search
1 - 10 of 107 results
|
TLV431BE5TA
Diodes Incorporated
|
$0.1377 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 20 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 151.515 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | DIODES INC | SOT | ROHS COMPLIANT, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
TLV431BFTA
Diodes Incorporated
|
$0.1840 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 20 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 151.515 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
TLV431BSN1T1G
onsemi
|
$0.1911 | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 20 mA | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.26 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | onsemi | 318-08 | ||||||
|
TLV431BSNT1G
onsemi
|
$0.2493 | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 20 mA | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | 483 | ||||||
|
TLV431BQPK
Texas Instruments
|
$0.3065 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | GREEN, PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | 1996-01-01 | ||||||||
|
TLV431BCDBVRG4
Texas Instruments
|
$0.3065 | Yes | Yes | Obsolete | 1.24 V | 1.234 V | 1.246 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-01-01 | ||||||
|
TLV431BCPK
Texas Instruments
|
$0.3065 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | GREEN, PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-01-01 | ||||||||
|
TLV431BILPR
Texas Instruments
|
$0.3065 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1.24 V | 6 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-01-01 | ||||||||||
|
TLV431BCLPR
Texas Instruments
|
$0.3065 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1.24 V | 6 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-01-01 | |||||||||||
|
TLV431BIPK
Texas Instruments
|
$0.3065 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | GREEN, PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-01-01 |