Filter Your Search
1 - 2 of 2 results
|
TMC2242BR2C2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 | 60 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 290 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||
|
TMC2242BR2C2
Exar Corporation
|
Check for Price | Obsolete | 12 | 60 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, | unknown | 3A991.A.2 | 8542.39.00.01 |