Filter Your Search
1 - 10 of 6,506 results
|
202-12.096M-17-50
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.096 MHz | 50 ppm | 0.005 % | 60 Ω | 17 pF | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | |||
|
202-12.0M-18
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 30 ppm | 0.005 % | 60 Ω | 18 pF | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | |||
|
202-12.0M-13-50T-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 ppm | 0.005 % | 60 Ω | 13 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | ||
|
202-12.000393M-13-15GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.0004 MHz | 15 ppm | 0.003 % | 60 Ω | 13 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | ||
|
202-12.096M-18-15HT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.096 MHz | 15 ppm | 0.002 % | 60 Ω | 18 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | ||
|
202-12.096M-18-15GW
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.096 MHz | 15 ppm | 0.003 % | 60 Ω | 18 pF | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | |||
|
202-12.288M-20-S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.288 MHz | 30 ppm | 0.005 % | 60 Ω | 20 pF | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | |||
|
202-12.288M-18-G-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.288 MHz | 30 ppm | 0.003 % | 60 Ω | 18 pF | 60 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | ||
|
202-12.0M-SR-50S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 ppm | 0.005 % | 60 Ω | 70 °C | SERIES - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 | |||
|
202-12.0M-12-20G-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 20 ppm | 0.003 % | 60 Ω | 12 pF | 60 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-5, 2 PIN | compliant | 8541.60.00.50 |