Filter Your Search
1 - 2 of 2 results
|
TMP86C845U
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | TLCS-870/C | 8 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 6.2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | TOSHIBA CORP | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||
|
TMP86C845UG
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 8 | 16 MHz | 8192 | 256 | TLCS-870/C | 16 MHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ AND 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 6.2 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 |