Filter Your Search
1 - 1 of 1 results
|
TMS27C32JE4
Texas Instruments
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 50 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CDIP-T24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 31.75 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.32.00.61 |