Filter Your Search
1 - 10 of 12 results
|
TMS320C31PQL33
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 1024 | 32 | 24 | 33 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320C31PQL40
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1024 | 32 | 24 | 40 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 390 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP-132 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | Texas Instruments | |||
|
TMS320C31PQL
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 2048 | 32 | 24 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 325 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | PLASTIC, QFP-132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | |||||||||||||
|
TMS320C31PQL80
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 2048 | 32 | 24 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 550 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP, SPQFP132,1.1SQ | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | |||||||||
|
TMS320C31PQL-60
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 24 | 250 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, | compliant | QFP | 132 | |||||||||||||||
|
TMS320C31PQL27
Texas Instruments
|
Check for Price | Obsolete | 32 | 1024 | 32 | 24 | 27 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 260 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | 85 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TMS320C31PQL50
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1024 | 32 | 24 | 50 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 425 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | ||||
|
TMS320C31PQL
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | DIGITAL SIGNAL PROCESSOR, OTHER | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | QFP | 132 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TMS320C31PQL60
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1024 | 32 | 24 | 60 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 475 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | Texas Instruments | |||
|
TMS320C31PQL-40
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 24 | 200 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G132 | Not Qualified | e4 | 4 | 85 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, | compliant | QFP | 132 |