Filter Your Search
1 - 1 of 1 results
|
TMS320C6203BGNY17C
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 524288 | 32 | 22 | 300 MHz | YES | 1.7 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.75 V | 1.65 V | S-PBGA-B384 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 384 | PLASTIC/EPOXY | FBGA | BGA384,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 2.35 mm | 18 mm | 18 mm | TEXAS INSTRUMENTS INC | BGA | 18 X 18 MM, PLASTIC, BGA-384 | 384 | not_compliant | 3A991.A.2 | 8542.31.00.01 |