Filter Your Search
1 - 3 of 3 results
|
TMS320DM368ZCED
Texas Instruments
|
$24.0477 | Yes | Yes | Active | 32 | 8192 | 32 | YES | 1.35 V | Digital Media SoC | CMOS | I2C; SPI; UART; USB | FIXED POINT | 1.42 V | 1.28 V | INDUSTRIAL | S-PBGA-B338 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 338 | PLASTIC/EPOXY | LFBGA | BGA338,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-338 | 338 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320DM368ZCEDF
Texas Instruments
|
$27.0221 | Yes | Yes | Active | 32 | 8192 | 32 | YES | 1.35 V | Digital Media SoC | CMOS | I2C; SPI; UART; USB | FIXED POINT | 1.42 V | 1.28 V | INDUSTRIAL | S-PBGA-B338 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 338 | PLASTIC/EPOXY | LFBGA | BGA338,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-338 | 338 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320DM368ZCED48F
Texas Instruments
|
$28.0412 | Yes | Yes | Active | 32 | 8192 | 32 | YES | 1.35 V | Digital Media SoC | CMOS | I2C; SPI; UART; USB | FIXED POINT | 1.42 V | 1.28 V | INDUSTRIAL | S-PBGA-B338 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 338 | PLASTIC/EPOXY | LFBGA | BGA338,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-338 | 338 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |