Filter Your Search
1 - 2 of 2 results
|
TMS320F2812GHHAR
Texas Instruments
|
$16.3020 | Yes | No | Obsolete | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | AEC-Q100 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320F2812GHHA
Texas Instruments
|
$17.9286 | Yes | No | Obsolete | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | AEC-Q100 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |