Filter Your Search
1 - 1 of 1 results
|
TMUX6122DGSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 630 MHz | 245 Ω | 2.4 Ω | 121 ns | 85 ns | SPST | CMOS | -16.5 V | -5 V | 2 | 2 | 85 dB | 23 µA | 33 V | 5 V | AUTOMOTIVE | S-PDSO-G10 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | 2018-12-24 | Texas Instruments |