Filter Your Search
1 - 10 of 185 results
![]() |
TN0106N3-G-P003
Microchip Technology Inc
|
$0.7332 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
![]() |
TN0106N3-G-P013
Microchip Technology Inc
|
$0.7332 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | LOGIC LEVEL COMPATIBLE | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
TN0106N3-G
Microchip Technology Inc
|
$0.7488 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3 Ω | LOGIC LEVEL COMPATIBLE | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
![]() |
TN0104N3-G-P014
Microchip Technology Inc
|
$0.7968 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 450 mA | 1.8 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||
![]() |
TN0104N3-G-P003
Microchip Technology Inc
|
$0.7968 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 450 mA | 1.8 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||
|
TN0104N3-G
Microchip Technology Inc
|
$0.9044 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 450 mA | 1.8 Ω | LOW THRESHOLD | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
|
TN0110N3-G
Microchip Technology Inc
|
$0.9156 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 350 mA | 3 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
TN0104N8-G
Microchip Technology Inc
|
$0.9599 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 630 mA | 2 Ω | LOW THRESHOLD, LOGIC LEVEL COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | GREEN, SOT-89, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||
|
TN0102N3P012
Supertex Inc
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 800 mA | 1.8 Ω | LOW THRESHOLD | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
TN0110N3P006
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 500 mA | 4.5 Ω | LOW THRESHOLD | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 |