Filter Your Search
1 - 2 of 2 results
|
TN1215-600H
STMicroelectronics
|
$0.7104 | Active | 8 kA | 2 mA | 40 mA | 200 µA | 600 V | 12 A | SCR | SINGLE | 200 V/us | 1.3 V | 115 A | 600 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IN-LINE, R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||
|
TN1215-600H-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 kA | 2 mA | 40 mA | 15 mA | 600 V | SCR | 200 V/us | 1.3 V | 115 A | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | STMICROELECTRONICS | compliant | EAR99 |