Parametric results for: TO-251 Package under Microcontrollers

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Package Code: PACKAGE
Select parts from the table below to compare.
Compare
Compare
QP87C752/XA-MT
Teledyne e2v
Check for Price Active 8 16 MHz 5 V MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V PACKAGE TELEDYNE E2V (UK) LTD PACKAGE compliant 8542.31.00.01
CFI0510A
Avago Technologies
Check for Price Active 8 20 MHz 8 16 20 MHz 32 MICROCONTROLLER CMOS NO NO NO NO Not Qualified e0 NOT SPECIFIED NOT SPECIFIED PACKAGE TIN LEAD AVAGO TECHNOLOGIES INC PACKAGE, unknown 8542.31.00.01
CFI0510A
Broadcom Limited
Check for Price Active 8 20 MHz 8 16 20 MHz 32 MICROCONTROLLER CMOS NO NO NO NO Not Qualified e0 NOT SPECIFIED NOT SPECIFIED PACKAGE TIN LEAD BROADCOM INC PACKAGE, compliant 8542.31.00.01
MN1570
Panasonic Electronic Components
Check for Price Active 4 5 V NO NO NO NO PACKAGE PANASONIC CORP unknown 8542.31.00.01
LC86208A
onsemi
Check for Price Active 8 12 MHz 8096 336 MICROCONTROLLER CMOS NO NO NO NO MROM 6 V 4.5 V Not Qualified PACKAGE DIE OR CHIP ON SEMICONDUCTOR PACKAGE, DIE OR CHIP compliant 8542.31.00.01
LC86212A
onsemi
Check for Price Active 8 12 MHz 12288 336 MICROCONTROLLER CMOS NO NO NO NO MROM 6 V 4.5 V Not Qualified PACKAGE DIE OR CHIP ON SEMICONDUCTOR PACKAGE, DIE OR CHIP compliant 8542.31.00.01
5962-8768402UX
Teledyne e2v
Check for Price Active 8 16 MHz 4096 8 16 16 MHz YES 5 V MICROCONTROLLER CHMOS NO NO NO FIXED POINT NO NO NO 8 NO OTPROM 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C MIL-STD-883 44 CERAMIC, METAL-SEALED COFIRED PACKAGE LCC44(UNSPEC) SQUARE CHIP CARRIER TIN LEAD NO LEAD QUAD TELEDYNE E2V (UK) LTD PACKAGE, LCC44(UNSPEC) compliant 8542.31.00.01 3A001.A.2.C
MN1520
Panasonic Electronic Components
Check for Price Active 4 5 V NO NO NO NO PACKAGE PANASONIC CORP PACKAGE, unknown 8542.31.00.01
CFI0310A
Broadcom Limited
Check for Price Active 8 12 MHz 8 16 12 MHz 32 MICROCONTROLLER CMOS NO NO NO NO Not Qualified e0 NOT SPECIFIED NOT SPECIFIED PACKAGE TIN LEAD BROADCOM INC compliant 8542.31.00.01
CFI0310A
Avago Technologies
Check for Price Active 8 12 MHz 8 16 12 MHz 32 MICROCONTROLLER CMOS NO NO NO NO Not Qualified e0 NOT SPECIFIED NOT SPECIFIED PACKAGE TIN LEAD AVAGO TECHNOLOGIES INC PACKAGE, unknown 8542.31.00.01