Filter Your Search
1 - 10 of 21 results
|
TOMC16031003ZT1
Vishay Intertechnologies
|
$4.1450 | No | Active | 100 kΩ | 0.1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 | |||||
|
TOMC16031003ZUF
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | Tube | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 | |||||
|
TOMC16031003D
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.5 % | 100 mW | 4430 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Molded Case | 16 | Tin/Lead (Sn/Pb) | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
TOMC16031003AUF
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.20 | CHIP | |||
|
TOMC16031003FTF
Vishay Thin Film
|
Check for Price | No | No | Active | 100 kΩ | 1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 | SMT, 4430 | ||
|
TOMC16031003ATS
Vishay Thin Film
|
Check for Price | No | No | Active | 100 kΩ | 0.1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 | SMT, 4430 | ||
|
TOMC16031003FTS
Vishay Thin Film
|
Check for Price | No | No | Active | 100 kΩ | 1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 | SMT, 4430 | ||
|
TOMC16031003ZTS
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | |||||
|
TOMC16031003ZTS
Vishay Thin Film
|
Check for Price | No | No | Active | 100 kΩ | 0.1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 | SMT, 4430 | ||
|
TOMC16031003FUF
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 1 % | 100 mW | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | Tube | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.176 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.20 |