Filter Your Search
1 - 1 of 1 results
|
TPA11CGRA204
TE Connectivity
|
$54.2407 | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON | UL | 0.4VA@20VDC | 400 mA | OFF-(ON) | 1000VRMS V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYETHYLENE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYETHYLENE | 1 | BULK | 4 | EPOXY TERMINAL SEALED | NO | BRASS | SOLDER | 0.151 inch | 5.7404 mm | 9.0678 mm | 8.128 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |