Filter Your Search
1 - 1 of 1 results
|
TPCR226K006R1500
Kyocera AVX Components
|
$2.2135 | Yes | Yes | Active | 22 µF | 6.3 V | 69 mA | 10 % | 0805 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |