Filter Your Search
1 - 2 of 2 results
|
TPS2052CDGNR
Texas Instruments
|
$1.0088 | Yes | Yes | Active | YES | SPST | 5.5 V | 4.5 V | COMMON OUTPUT | 120 µA | MAKE-BEFORE-BREAK | INDUSTRIAL | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TPS2052CDGN
Texas Instruments
|
$1.3843 | Yes | Yes | Active | 5 V | YES | 95 mΩ | 2.4 ms | 3.25 ms | SPST | 5.5 V | 4.5 V | 1 | 1 | COMMON OUTPUT | 120 µA | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | INDUSTRIAL | S-PDSO-G8 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP-8 |