Filter Your Search
1 - 1 of 1 results
|
TPS3809K33MDBVREP
Texas Instruments
|
$1.2837 | Yes | Yes | Active | 3.3 V | 2 V | 6 V | 25 µA | +2.93V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93V | VOLTAGE SUPERVISOR | 1 | MILITARY | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |