Filter Your Search
1 - 1 of 1 results
|
TPS53353DQPR
Texas Instruments
|
$4.2966 | Yes | No | Active | 12 V | 15 V | 1.5 V | 600 mV | 5.5 V | 20 A | 1 | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.5 V; ALSO REQ VDD 4.5 TO 25 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N22 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 22 | PLASTIC/EPOXY | HSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1.5 mm | TEXAS INSTRUMENTS INC | SON | 5 X 6 MM, ROHS COMPLIANT, PLASTIC, SON-22 | 22 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |