Filter Your Search
1 - 2 of 2 results
|
TPS543B22RYSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 18 V | 4 V | 500 mV | 7 V | 20 A | 1 | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N17 | e4 | 2 | 150 °C | -40 °C | 260 | 17 | UNSPECIFIED | VQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 2.5 mm | 4.5 mm | 700 µm | TEXAS INSTRUMENTS INC | WQFN-17 | compliant | Texas Instruments | ||
|
PTPS543B22RYSR
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 4 V | 500 mV | 7 V | 20 A | 1 | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N17 | 150 °C | -40 °C | 17 | UNSPECIFIED | VQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | QUAD | 2.5 mm | 4.5 mm | 700 µm |