Filter Your Search
1 - 1 of 1 results
|
TPS560200DBVR
Texas Instruments
|
$0.5006 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 800 mV | 6.5 V | 500 mA | 1 | YES | BUCK | 600 kHz | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6.5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |