Filter Your Search
1 - 2 of 2 results
|
TPS62140RGTR
Texas Instruments
|
$1.2772 | Yes | Yes | Active | 12 V | 17 V | 3 V | 900 mV | 6.3 V | 2 A | 1 | YES | BUCK | 2.5 MHz | ADJST O/P VOLT FRM 0.9V TO 6V; ALS OPRTS... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS62140RGTRF0
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 17 V | 3 V | YES | BUCK | 2.5 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.9 V TO 6 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |