Filter Your Search
1 - 2 of 2 results
|
TPS65910A3A1RSLR
Texas Instruments
|
$3.6009 | Yes | Yes | Active | 5.5 V | 1.7 V | 600 mV | 3.3 V | 1.5 A | 3.6 V | 1.7 V | 5.5 V | 1 | 12 | YES | YES | 3 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 6 X 6 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS65910A3A1RSL
Texas Instruments
|
$4.0925 | Yes | Yes | Active | 5.5 V | 1.7 V | 600 mV | 3.3 V | 1.5 A | 3.6 V | 1.7 V | 5.5 V | 1 | 12 | YES | YES | 3 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 6 X 6 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |