Filter Your Search
1 - 2 of 2 results
|
TPS70148PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 170 mV | 500 mA | 1.5 V | 275 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 275 mV | 7 V | 0.0015 % | 0.001 % | 1 | 3.366 V | 3.234 V | 1.53 V | 1.47 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | ||||
|
TPS70148PWPRG4
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 3.641 V | 3.3 V | 170 mV | 500 mA | 1.5 V | 275 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 275 mV | 7 V | 0.0015 % | 0.001 % | 1 | 3.366 V | 3.234 V | 1.53 V | 1.47 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |