Filter Your Search
1 - 4 of 4 results
|
TPS71533DCKR
Texas Instruments
|
$0.5467 | Yes | Yes | Active | 24 V | 4.05 V | 3.3 V | 415 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 24 V | 0.06 % | 1 | 3.432 V | 3.168 V | PMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70 | GREEN, PLASTIC, SC-70, SOT-323, 5 PIN | 5 | SOT323 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS71533DCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 4.05 V | 3.3 V | 415 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 24 V | 0.06 % | 1 | 3.432 V | 3.168 V | PMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70 | TSSOP, TSSOP5/6,.08 | 5 | SOT323 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS71533DCKRM3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 4.3 V | 3.3 V | 415 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 24 V | 0.06 % | 1 | 3.432 V | 3.168 V | 4 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||
|
PTPS71533DCKRM3
Texas Instruments
|
Check for Price | No | Obsolete | 24 V | 4.3 V | 3.3 V | 415 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 24 V | 0.06 % | 1 | 3.432 V | 3.168 V | 4 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | Fixed,Positive,Single Output,Ldo |