Filter Your Search
1 - 1 of 1 results
|
TPS7A6150QKVURQ1
Texas Instruments
|
$1.8597 | Yes | Yes | Active | 40 V | 5.3 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.015 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-G4 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | TEXAS INSTRUMENTS INC | TO-252 | DPAK-5 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |