Filter Your Search
1 - 1 of 1 results
|
TR35FBD15R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 Ω | 1 % | 35 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.5W, NON INDUCTIVE | 25 °C | NO | 350 V | e3 | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | FLAT | 13.5 mm | 5.08 mm | 15 mm | 10.16 mm | 4.6 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | Stackpole Electronics, Inc. |