Filter Your Search
1 - 10 of 279 results
|
F-372P
Triad Magnetics
|
$7.2676 | Yes | Yes | Active | 230 V | 1.5 kV | 8 V | 3 A | 8 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 24 VA | THROUGH HOLE MOUNTED | NO | 34.93 mm | 57.15 mm | 41.28 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | |||||||
|
F-1X
Triad Magnetics
|
$8.3183 | Yes | Yes | Active | 115 V | 1.5 kV | 2.5 V | 3 A | POWER TRANSFORMER | POWER | NO | YES | 115 V | 1 | 1 | SINGLE 115V | CHASSIS MOUNT | NO | 41.28 mm | 71.44 mm | 41.28 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||
|
241-6-10
Signal Transformer Inc
|
$8.5293 | Yes | Transferred | 2.5 kV | 10 V | 3 A | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 30 VA | UL; CSA | CHASSIS MOUNT | NO | 49.2 mm | 82.6 mm | 42.8 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||||||
|
F-301X
Triad Magnetics
|
$9.0352 | Yes | Yes | Active | 230 V | 1.5 kV | 2.5 V | 3 A | POWER TRANSFORMER | POWER | NO | YES | 2 | 1 | DUAL 115V | CHASSIS MOUNT | NO | 41.28 mm | 71.44 mm | 41.28 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||||
|
F6-10
Triad Magnetics
|
$9.8797 | Yes | Yes | Active | 115 V | 2.5 kV | 10 V | 3 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 1 | 1 | SINGLE 115V | 30 VA | CUL; UL | CHASSIS MOUNT | NO | 49.21 mm | 58.74 mm | 42.86 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
F-16X
Triad Magnetics
|
$10.0392 | Yes | Yes | Active | 115 V | 2.5 kV | 6.3 V | 3 A | POWER TRANSFORMER | POWER | NO | YES | 115 V | 1 | 1 | SINGLE 115V | CHASSIS MOUNT | NO | 49.21 mm | 84.14 mm | 50.8 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||||||
|
14A-30-10
Signal Transformer Inc
|
$10.4342 | Transferred | 4 kV | 5 V | 3 A | 5 V | 3 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 30 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 39.7 mm | 66.7 mm | 55.5 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||||
|
187D10
Hammond Manufacturing
|
$10.6596 | Yes | Active | 115 V | 2 kV | 10 V | 3 A | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 30 VA | CSA; UL | CHASSIS MOUNT | NO | 49.022 mm | 82.55 mm | 42.672 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | |||||||||||
|
DP-241-6-10
Signal Transformer Inc
|
$11.0904 | Yes | Transferred | 2.5 kV | 10 V | 3 A | SPLIT BOBBIN POWER TRANSFORMER | TWO-4-ONE, HIGH ISOLATION | YES | NO | 1 | DUAL 115V | 30 VA | UL; CSA | CHASSIS MOUNT | NO | 49.2 mm | 82.6 mm | 42.8 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||||||||
|
VPP20-1500
Triad Magnetics
|
$11.2933 | Yes | Yes | Active | 230 V | 4 kV | 10 V | 3 A | 10 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 30 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |