Filter Your Search
1 - 1 of 1 results
|
TS12A4514DBVR
Texas Instruments
|
$0.4772 | Yes | Yes | Active | 3.3 V | YES | 475 MHz | 40 Ω | 175 ns | 120 ns | SPST | CMOS | ALSO OPERATES WITH 12V AND 5V | NO | 1 | 1 | 94 dB | SEPARATE OUTPUT | 200 nA | 12.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |