Filter Your Search
1 - 2 of 2 results
|
TS2940CM33
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.3 V | 600 mV | 1 A | 1 | YES | FIXED | 30 V | 0.0165 % | 0.033 % | BIPOLAR | 2 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | Matte Tin (Sn) | 2.54 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8542.39.00.01 | Taiwan Semiconductor | |||
|
TS2940CM-3.3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.3 V | 600 mV | 1 A | 1 | YES | FIXED | 60 V | 0.0165 % | 0.033 % | BIPOLAR | 2 % | Not Qualified | 1 | 150 °C | -25 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | 2.54 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8542.39.00.01 | Taiwan Semiconductor | , SMSIP3H,.55TB |