Parametric results for: TS3L500AERHUR under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: ts3l500aerhur
Select parts from the table below to compare.
Compare
Compare
TS3L500AERHUR
Texas Instruments
$1.3478 Yes Yes Active 3.3 V YES 950 MHz 6 kΩ 1 Ω 15 ns 9 ns 128 mA SPDT 5.5 V 11 8 37 dB SEPARATE OUTPUT 600 µA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PQCC-N56 Not Qualified e4 2 85 °C -40 °C 260 30 56 PLASTIC/EPOXY HVQCCN LCC56,.19X.43,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 11 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN TQFN-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
TS3L500AERHURG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V YES 6 Ω 400 mΩ 15 ns 9 ns SPDT 1 8 37 dB 600 µA 3.6 V 3 V INDUSTRIAL R-PQCC-N56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY HVQCCN LCC56,.19X.43,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 11 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC56,.19X.43,20 56 compliant 8542.39.00.01 Texas Instruments