Filter Your Search
1 - 8 of 8 results
|
TS79M05ACZC0
Taiwan Semiconductor
|
Check for Price | Obsolete | TAIWAN SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TS79M05CZC0G
Taiwan Semiconductor
|
Check for Price | Obsolete | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 3 | 260 | 30 | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||
|
TS79M05CPRO
Taiwan Semiconductor
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.525 mm | 2.6 mm | TAIWAN SEMICONDUCTOR CO LTD | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
TS79M05CZ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | -5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TS79M05CP
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 1 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.525 mm | 2.6 mm | TAIWAN SEMICONDUCTOR CO LTD | TO-252, SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Taiwan Semiconductor | |||
|
TS79M05ACPRO
Taiwan Semiconductor
|
Check for Price | Obsolete | TAIWAN SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TS79M05CPROG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 3 | 260 | 10 | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||
|
TS79M05CZC0
Taiwan Semiconductor
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |