Filter Your Search
1 - 4 of 4 results
|
TS80C32X2-MJC
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 0 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TS80C32X2-MJCB
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TS80C32X2-MJCD
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TS80C32X2-MJCR
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |