Filter Your Search
1 - 3 of 3 results
|
TSC251G1DXXX-16CED
Atmel Corporation
|
Check for Price | Obsolete | 8 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LQFP, | 44 | unknown | 8542.31.00.01 | |||||||||||
|
TSC251G1DXXX-16CED
Temic Semiconductors
|
Check for Price | Transferred | 8 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | SHRINK, PLASTIC, VQFP-44 | unknown | ||||||||||||||||||
|
TSC251G1DXXX-16CED
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 1024 | 80251 | YES | 5 V | CMOS | MROM | 30 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.31.00.01 |