Filter Your Search
1 - 2 of 2 results
|
TST-109-02-G-D
Samtec Inc
|
$3.1790 | Yes | Active | 18 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 1.2 inch | 0.165 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
HTST-109-02-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | NO | UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | SAMTEC INC | compliant |