Filter Your Search
1 - 3 of 3 results
|
TX2SS-LT-5V-TH
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 140 mW | 178 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 7.5A@250VAC | 7.5A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
TX2SS-LT-5V-TH-Z
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 140 mW | 178 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 7.5A@250VAC | 7.5A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
TX2SS-LT-5V-TH-X
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 178 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 3.75 V | 3.75 V | 7.5 V | 60VA@250VAC | 7.5A@250VAC | 60W@220VDC | 7.5A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | 10 | 2 FORM C | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |