Filter Your Search
1 - 5 of 5 results
|
MCRS3A
Cooper Industries
|
Check for Price | Obsolete | 125 V | 125 V | 3 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 8 J | 50 A | 30 s | CSA; UL | 125 °C | -55 °C | 3.18x7.1mm | THROUGH HOLE | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||
|
TR1/MCRS3A
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 3 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 8 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | compliant | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | |||||
|
BK1/MCRS3A
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 3 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 8 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | unknown | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | |||||
|
TR1/MCRS3A
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 8 J | 50 A | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | Eaton | |||||||||
|
BK1/MCRS3A
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 8 J | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | Eaton |